CML 1892 technical specifications.
| Current Rating | 120mA |
| Mount | Base |
| Voltage Rating | 5V |
| DC Rated Voltage | 14.4V |
| RoHS | Compliant |
Download the complete datasheet for CML 1892 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.