
CML 19000253 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Luminous Intensity | 10mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for CML 19000253 to view detailed technical specifications.
No datasheet is available for this part.