CML 1900035W technical specifications.
| Color | White |
| Forward Current | 15mA |
| Lens Style | Round, Flat |
| Luminous Intensity | 210mcd |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 1900035W to view detailed technical specifications.
No datasheet is available for this part.