CML 19002253 technical specifications.
| Luminous Intensity | 13mcd |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CML 19002253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.