
CML INNOVATIVE TECHNOLOGIES 19010051 LED Panel Mount Indicator, Satin Chrome Bezel, Green, 2.4 VDC, 8 mm, 20 mA, 8 mcd, Not Rated
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CML 19010051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Lead Length | 9.5mm |
| Lens Color | Green |
| Lens Style | Round, Domed, Flat |
| Luminous Intensity | 8mcd |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Viewing Angle | 80° |
| Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for CML 19010051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
