
This red LED has a luminous intensity of 25 millicandelas and operates at a supply voltage of 2.4 volts. It can handle a forward current of 20 milliamperes and is rated for IP67. The LED is terminated with a quick connect and has a lead length of 9.5 millimeters.
CML 19010053 technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Lead Length | 9.5mm |
| Lens Color | Red |
| Lens Style | Round, Domed |
| Luminous Intensity | 25mcd |
| Operating Supply Voltage | 2.4V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for CML 19010053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
