CML 19010353 technical specifications.
| Approvals | UL, VDE |
| Color | Red |
| Current | 22mA |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Height | 1.575inch |
| Lens Color | Red |
| Lens Style | Round, Flat |
| Life (Hours) | 100Hour |
| Luminous Intensity | 13mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1901 |
| Termination | Quick Connect |
| Viewing Angle | 80° |
| Voltage | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for CML 19010353 to view detailed technical specifications.
No datasheet is available for this part.