CML 19011353 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Color | Red |
| Lens Style | Round, Flat |
| Luminous Intensity | 13mcd |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CML 19011353 to view detailed technical specifications.
No datasheet is available for this part.