CML 19030003 technical specifications.
| Current | 10mA |
| Lens Color | Red |
| Lens Style | Round, Domed |
| Luminous Intensity | 25mcd |
| Mount | Panel |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for CML 19030003 to view detailed technical specifications.
No datasheet is available for this part.