CML 19030251 technical specifications.
| Color | Green |
| Dielectric Material | Chrome |
| Forward Current | 20mA |
| Length | 34mm |
| Luminous Intensity | 8mcd |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for CML 19030251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.