CML 19030255 technical specifications.
| Color | Red, Yellow |
| Dielectric Material | Chrome |
| Length | 34mm |
| Mount | Panel |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for CML 19030255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.