CML 1903025W technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Dielectric Material | Chrome |
| Forward Current | 18mA |
| Length | 34mm |
| Luminous Intensity | 500mcd |
| Mount | Panel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CML 1903025W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.