CML 1903100W technical specifications.
| Color | White |
| Forward Current | 30mA |
| Luminous Intensity | 1.2cd |
| Mount | Panel |
| Operating Supply Voltage | 3.2V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 1903100W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.