CML 19031257 technical specifications.
| Color | Blue |
| Forward Current | 18mA |
| Luminous Intensity | 36mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for CML 19031257 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.