
Red, diffused, standard LED emitter with a 5mm T-1 3/4 package. Features a round, domed lens and quick connect termination for panel mounting. Operates at 20mA forward current with a typical luminous intensity of 80mcd at a 625nm wavelength. Rated for 12V operating supply voltage and IP67 protection, with UL and VDE approvals. Compliant with RoHS standards.
CML 19040253 technical specifications.
| Approvals | UL, VDE |
| Color | Red |
| Current | 25mA |
| Current Rating | 20mA |
| Dielectric Material | Chrome |
| Forward Current | 20mA |
| Height | 1.732inch |
| Length | 44mm |
| Lens Color | Red |
| Lens Style | Round, Domed |
| Life (Hours) | 100Hour |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1904 |
| Termination | Quick Connect |
| Voltage | 12V |
| Voltage Rating | 12V |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for CML 19040253 to view detailed technical specifications.
No datasheet is available for this part.
