CML 19040261 technical specifications.
| Body Plating | BRIGHT CHROME |
| Color | Green |
| Forward Current | 20mA |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Outside Diameter | 9.5mm |
| Voltage Rating (AC) | 12V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for CML 19040261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.