CML 19040263 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Luminous Intensity | 23mcd |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 19040263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.