CML 190402IP technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Lead Length | 9.5mm |
| Luminous Intensity | 32mcd |
| Operating Supply Voltage | 2.1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for CML 190402IP to view detailed technical specifications.
No datasheet is available for this part.