CML 190402Z3 technical specifications.
| Color | Red |
| Forward Current | 18mA |
| Luminous Intensity | 72mcd |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 190402Z3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
