
Single Color LED Emitter, Yellow, Diffused, T-1 3/4 (5mm) package. Features a 588nm wavelength, 32mcd luminous intensity, and a 20mA forward current. Operates at 24V with a maximum current of 22mA. Rated IP67 and RoHS compliant, with UL and VDE approvals. Designed for panel mounting with quick connect termination.
CML 19040352 technical specifications.
| Approvals | UL, VDE |
| Color | Yellow |
| Current | 22mA |
| Current Rating | 20mA |
| Dielectric Material | Chrome |
| Forward Current | 20mA |
| Height | 0.591inch |
| Length | 44mm |
| Lens Color | Yellow |
| Lens Style | Round, Domed |
| Life (Hours) | 100Hour |
| Luminous Intensity | 32mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1904 |
| Termination | Quick Connect |
| Voltage | 24V |
| Voltage Rating | 24V |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for CML 19040352 to view detailed technical specifications.
No datasheet is available for this part.
