
This green LED features a chrome-plated body and a luminous intensity of 30 millicandela. It has a maximum operating temperature of 70°C and a minimum operating temperature of -55°C. The LED is designed for panel mount applications and is compliant with Reach SVHC regulations.
CML 19041361 technical specifications.
| Body Plating | Chrome |
| Color | Green |
| Forward Current | 19mA |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Outside Diameter | 9.5mm |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 24V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for CML 19041361 to view detailed technical specifications.
No datasheet is available for this part.