
The CML 19050001 is a green LED with a luminous intensity of 20mcd. It is rated for a current of 10mA and operates at a voltage of 2V. The LED is panel mount and has an IP40 rating for protection against solid particles. It is compliant with RoHS regulations.
CML 19050001 technical specifications.
| Current | 10mA |
| Lens Color | Green |
| Lens Style | Round, Domed |
| Luminous Intensity | 20mcd |
| Mount | Panel |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for CML 19050001 to view detailed technical specifications.
No datasheet is available for this part.
