
Green, diffused, 5mm standard LED emitter with a 24V voltage rating and 20mA forward current. Features a 568nm wavelength, 32mcd luminous intensity, and an 80° viewing angle. Rated IP67, this RoHS compliant component offers panel mounting with quick connect termination and operates between -25°C and 60°C. Approvals include UL and VDE.
CML 19050351 technical specifications.
| Approvals | UL, VDE |
| Color | Green |
| Current | 20mA |
| Current Rating | 20mA |
| Dielectric Material | Chrome |
| Forward Current | 20mA |
| Height | 1.614inch |
| Length | 41mm |
| Lens Color | Green |
| Lens Style | Round, Flat |
| Life (Hours) | 100Hour |
| Luminous Intensity | 32mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1905 |
| Termination | Quick Connect |
| Viewing Angle | 80° |
| Voltage | 24V |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for CML 19050351 to view detailed technical specifications.
No datasheet is available for this part.
