
Red diffused 5mm standard LED emitter with a 20mA forward current and 625nm wavelength, providing 80mcd luminous intensity. Features a 24V operating voltage, 80° viewing angle, and panel mount termination with quick connect. Rated IP67 and RoHS compliant, this component operates between -25°C and 60°C. Approvals include UL and VDE.
CML 19050353 technical specifications.
| Approvals | UL, VDE |
| Color | Red |
| Current | 20mA |
| Current Rating | 20mA |
| Dielectric Material | Chrome |
| Forward Current | 20mA |
| Height | 1.614inch |
| Length | 41mm |
| Lens Color | Red |
| Lens Style | Round, Flat |
| Life (Hours) | 100Hour |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1905 |
| Termination | Quick Connect |
| Viewing Angle | 80° |
| Voltage | 24V |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for CML 19050353 to view detailed technical specifications.
No datasheet is available for this part.
