CML 19052251 technical specifications.
| Color | Green |
| Current Rating | 20mA |
| Height | 41mm |
| Luminous Intensity | 32mcd |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for CML 19052251 to view detailed technical specifications.
No datasheet is available for this part.