CML 190610A3 technical specifications.
| Color | Red |
| Current Rating | 56mA |
| Forward Current | 20mA |
| Head Diameter | 9.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 9mm |
| Luminous Intensity | 80mcd |
| Material | Chrome |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3.5V |
| Mount | Panel |
| Outside Diameter | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for CML 190610A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.