CML 1908125W technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 11.54 |
| Package Width (mm) | 10 |
| Package Height (mm) | 35 |
| Mounting | Panel |
| Type | Uni-Color |
| Intensity | 1000mcd |
| Maximum Forward Current | 17mA |
| Color | White |
| Cage Code | KB858 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CML 1908125W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.