CML 19090250 technical specifications.
| Approvals | UL, VDE |
| Color | Red |
| Forward Current | 17mA |
| Height | 1.614inch |
| Lead Diameter | 0.8mm |
| Lead Length | 9mm |
| Lens Color | Red |
| Life (Hours) | 100Hour |
| Luminous Intensity | 1.2cd |
| Material | Chrome |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Outside Diameter | 9.5mm |
| RoHS Compliant | Yes |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for CML 19090250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.