CML 19090252 technical specifications.
| Color | Yellow |
| Forward Current | 17mA |
| Lead Diameter | 0.8mm |
| Lead Length | 9mm |
| Luminous Intensity | 1.1cd |
| Material | Chrome |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Outside Diameter | 9.5mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CML 19090252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.