CML 19091350 technical specifications.
| Approvals | UL, VDE |
| Body Plating | Chrome |
| Color | Red |
| Forward Current | 17mA |
| Height | 1.614inch |
| Lens Color | Red |
| Life (Hours) | 100Hour |
| Luminous Intensity | 1.2cd |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Outside Diameter | 9.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| Wavelength | 700nm |
| RoHS | Compliant |
Download the complete datasheet for CML 19091350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.