CML 19091355 technical specifications.
| Approvals | UL, VDE |
| Color | Green |
| Forward Current | 17mA |
| Height | 1.614inch |
| Lens Color | Green |
| Lens Style | Round |
| Life (Hours) | 100Hour |
| Luminous Intensity | 1300mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for CML 19091355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.