CML 19092257 technical specifications.
| Color | Blue |
| Height | 41mm |
| Luminous Intensity | 600mcd |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for CML 19092257 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.