CML 190A1351 technical specifications.
| Color | Green |
| Forward Current | 17mA |
| Luminous Intensity | 40mcd |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CML 190A1351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.