CML 190B0250 technical specifications.
| Color | Red |
| Forward Current | 17mA |
| Lead Diameter | 0.5mm |
| Lead Length | 9mm |
| Luminous Intensity | 60mcd |
| Material | Chrome |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Outside Diameter | 9.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 12V |
| RoHS | Compliant |
Download the complete datasheet for CML 190B0250 to view detailed technical specifications.
No datasheet is available for this part.