CML 190B0252 technical specifications.
| Color | Yellow |
| Forward Current | 17mA |
| Lead Length | 9mm |
| Luminous Intensity | 40mcd |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CML 190B0252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.