CML 19200000 technical specifications.
| Forward Current | 20mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -45°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for CML 19200000 to view detailed technical specifications.
No datasheet is available for this part.