CML 19210000 technical specifications.
| Luminous Intensity | 150mcd |
| Mount | Panel |
| Operating Supply Voltage | 2V |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CML 19210000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.