CML 19210003 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Luminous Intensity | 65mcd |
| Operating Supply Voltage | 1.85V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 19210003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.