CML 19210263 technical specifications.
| Body Plating | BRIGHT CHROME |
| Color | Red |
| Forward Current | 20mA |
| Luminous Intensity | 200mcd |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Outside Diameter | 16mm |
| Voltage Rating (AC) | 12V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for CML 19210263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.