CML 192102Z3 technical specifications.
| Color | Red |
| Forward Current | 30mA |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for CML 192102Z3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.