CML 19210350 technical specifications.
| Approvals | UL, VDE |
| Color | Red |
| Current Rating | 20mA |
| Dielectric Material | Chrome |
| Forward Current | 20mA |
| Height | 2mm |
| Length | 48mm |
| Lens Color | Red |
| Life (Hours) | 100Hour |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for CML 19210350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.