
Green, diffused, single-color LED emitter with a T-4, 10mm package. Features a round, domed lens and panel mount termination with quick connect. Operates at 20mA forward current and 24V supply voltage, offering 70mcd luminous intensity at a 568nm wavelength. Rated IP67 and RoHS compliant, with UL and VDE approvals.
CML 19210351 technical specifications.
| Approvals | UL, VDE |
| Color | Green |
| Current | 20mA |
| Current Rating | 20mA |
| Dielectric Material | Chrome |
| Forward Current | 20mA |
| Height | 2mm |
| Length | 48mm |
| Lens Color | Green |
| Lens Style | Round, Domed |
| Life (Hours) | 100Hour |
| Luminous Intensity | 70mcd |
| Material | Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1921 |
| Termination | Quick Connect |
| Voltage | 24V |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for CML 19210351 to view detailed technical specifications.
No datasheet is available for this part.
