CML 19210353 technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Lens Color | Red |
| Lens Style | Round, Domed |
| Luminous Intensity | 70mcd |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for CML 19210353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.