CML 19210363 technical specifications.
| Package/Case | 200 |
| Color | Red |
| Forward Current | 20mA |
| Luminous Intensity | 200mcd |
| Material | Brass |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 19210363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.