CML 1921036W technical specifications.
| Color | White |
| Forward Current | 20mA |
| Luminous Intensity | 400mcd |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 1921036W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.