CML 192103Z3 technical specifications.
| Color | Red |
| Current | 18mA |
| Forward Current | 30mA |
| Lens Color | Red |
| Lens Style | Round, Domed |
| Luminous Intensity | 100mcd |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for CML 192103Z3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.