CML 192103ZW technical specifications.
| Color | White |
| Forward Current | 17mA |
| Luminous Intensity | 500mcd |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 192103ZW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.