CML 19211351 technical specifications.
| Approvals | UL, VDE |
| Color | Green |
| Forward Current | 20mA |
| Height | 2mm |
| Lens Color | Green |
| Life (Hours) | 100Hour |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Solder |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CML 19211351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.