CML 19220001 technical specifications.
| Color | Green |
| Dielectric Material | Chrome |
| Length | 41mm |
| Luminous Intensity | 70mcd |
| Mount | Panel |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for CML 19220001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.