CML 19220053 technical specifications.
| Color | Red |
| Forward Current | 56mA |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for CML 19220053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.